Sick Optic Electronic BCG08-N1BM0399

Absolute Encoder, Mechanical, IP50/IP67;
$ 1,596.58

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic BCG08-N1BM0399 provided by its distributors.

ABSOLUTE ENCODER, MECHANICAL, IP50/IP67;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
- WIRE DRAW ENCODERS, MEASURING RANGE: 0 M... 3 M
Encoder Technology:Mechanical; Encoder Type:Absolute; Encoder Resolution:-; No. of Detents:-; Orientation:Horizontal; Push Switch:-; Encoder Output:-; Encoder Mounting:Flange Mount; Product Range:EcoLine Series; No. of Channels:- RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics