Sick Optic Electronic AFM60E-S4AA004096

Absolute Encoder, 12 Bit, Male Conn, Radial, Gray, Sol Shaft, Face Mnt Flng, 10MM
$ 1,105.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic AFM60E-S4AA004096.

RS (Formerly Allied Electronics)

Datasheet52 pages13 years ago

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Sick Optic Electronic AFM60E-S4AA004096 provided by its distributors.

ABSOLUTE ENCODER, 12 BIT, MALE CONN, RADIAL, GRAY, SOL SHAFT, FACE MNT FLNG,10MM
ABSOLUTE ENCODER, MECHANICAL, 9000RPM;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Encoder Technology:Mechanical; Encoder Type:Absolute; Encoder Resolution:4096PPR; No. of Detents:-; Orientation:Horizontal; Push Switch:-; Encoder Output:SSI; Encoder Mounting:Flange Mount; Product Range:AFM60 SSI Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics