Sick Optic Electronic AFM60A-S4EB018X12

Absolute Encoder, Ethercat, Face Mount Flange, Solid Shaft 10MM Diameter, 3X M12 Connector
$ 1,178.54

Price and Stock

Descriptions

Descriptions of Sick Optic Electronic AFM60A-S4EB018X12 provided by its distributors.

ABSOLUTE ENCODER, ETHERCAT, FACE MOUNT FLANGE, SOLID SHAFT 10MM DIAMETER, 3X M12 CONNECTOR
ABSOLUTE ENCODER, MECHANICAL, 9000RPM;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Encoder Technology:Mechanical; Encoder Type:Absolute; Encoder Resolution:4096PPR; No. of Detents:-; Orientation:Horizontal; Push Switch:-; Encoder Output:-; Encoder Mounting:Flange Mount; Product Range:AFM60 Ethernet Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics