Sick Optic Electronic 6034026

Safety Switch, Locking Device, i15 SeriesMech Lock, 1NC, M20 Cond Entry, IP67
$ 603.34

Price and Stock

DistributorSKUMinPkg
PLC Direct603402651
17h

Descriptions

Descriptions of Sick Optic Electronic 6034026 provided by its distributors.

Safety Switch,Locking Device,i15 SeriesMech Lock,1NC,M20 Cond Entry,IP67
Safety switches, i15-MP0123 Lock
INTERLOCK SOLENOID RELEASE 3PST
Buy the SICK 6034026 Safety Device - an industrial safety component providing personnel protection and machine safeguarding per international safety standards. Features SIL-rated operation, reliable monitoring, and standard safety system integration. The SICK 6034026 is a direct replacement for existing installations.

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics