SIBA 7017240.0,5

Electric Fuse, Very Fast Blow, 0.5A, 1000VAC, 1000VDC, 30000A (IR), Inline/holder, 6.3x32mm
$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SIBA 7017240.0,5.

IHS

Datasheet1 page6 years ago

Farnell

TME

Inventory History

3 month trend:
-76.19%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass
Fuse Miniature 0.5A 750V Fast 2-Pin Cartridge Holder Carton
Littelfuse0508.500MXP
508 Series - 3AB 1000V AC/DC High Voltage Cartridge Fuse, 0.5 A, 1000 VAC 1000 VDC, RoHS
Fuse Miniature Slow Blow Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass Carton
Littelfuse0508.500MXEP
508 Series - 3AB 1000V AC/DC High Voltage Cartridge Fuse, 0.5 A, 1000 VAC 1000 VDC, TH, RoHS

Descriptions

Descriptions of SIBA 7017240.0,5 provided by its distributors.

Electric Fuse, Very Fast Blow, 0.5A, 1000VAC, 1000VDC, 30000A (IR), Inline/holder, 6.3x32mm
Fuse 6,3x32 Very Quick-acting 1000V 0,5A
Ceramics,Fuse,miniature 500mA
FUSE, 6.3X32MM, CERAMIC, 0.5A, AR; Product Range: GZ Series; Fuse Current: 500mA; HRC Fuse Case Style: Midget; Voltage Rating V DC: 1kV; Voltage Rating VAC: 1kV; SVHC: No SVHC (27-Jun-2018); DC Breakover Voltage: 1kV

Manufacturer Aliases

SIBA has several brands around the world that distributors may use as alternate names. SIBA may also be known as the following names:

  • SIBA GMBH
  • SIBA Incorporated
  • SIBA (ELU)
  • SIBA Sicherungen
  • SIBA Fuses Llc
  • Siba (Siba Nederland)
  • SIBA SICHERUNGS-BAU GMBH
  • SIBA FUSES