SIBA 70-059-61/1A

Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm
$ 0.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SIBA 70-059-61/1A.

IHS

Datasheet1 page10 years ago

Inventory History

3 month trend:
-38.58%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of SIBA 70-059-61/1A provided by its distributors.

Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm
Siba 70-059-61/1A 1A 32x6.3mm Slowblow Glass Fuse
SIBA FUSE, 6.35X32 1A SLOW GLASS 250V
SIBA , GZ, 1A, 250V , 6.3 x 32mm, T
FUSE, CARTRIDGE, 1A, TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 1A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: 189100 Series; Breaking Capacity C

Manufacturer Aliases

SIBA has several brands around the world that distributors may use as alternate names. SIBA may also be known as the following names:

  • SIBA GMBH
  • SIBA Incorporated
  • SIBA (ELU)
  • SIBA Sicherungen
  • SIBA Fuses Llc
  • Siba (Siba Nederland)
  • SIBA SICHERUNGS-BAU GMBH
  • SIBA FUSES