Shurite 79406LT

Tester, Line, 1 to 150 VAC, Ul Listed, Csa Certified
$ 16.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Shurite 79406LT.

Newark

Datasheet2 pages17 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Shurite 79406LT provided by its distributors.

TESTER, LINE, 1 TO 150 VAC, UL LISTED, CSA CERTIFIED
Voltage-Continuity Tester; Voltage Measuring Range Ac:1V To 150V; Meter Display Type:Analogue; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:Power Integrity Series; Plug Type:-; Accuracy:+/-4% Rohs Compliant: No |Shurite Meters 79406LT

Manufacturer Aliases

Shurite has several brands around the world that distributors may use as alternate names. Shurite may also be known as the following names:

  • SHURITE METERS
  • Prime Technology Shurite

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79406-LT