
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66340019 | 2,561 | 1 | 22h | ||||||||
| TME | D4F60-5063 | 0 | 1 | 3h | ||||||||
| Mouser | 627-D4F60-5063 | 1,730 | 1 | Tape & Reel | ||||||||
| Win Source | WS-D4F60-5063 | 6,000 | 40 | 5h | ||||||||
| Classic Components | D4F60-5063 | 2,612 | 19h |
Download Shindengen D4F60-5063 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Shindengen D4F60-5063 provided by its distributors.
Shindengen has several brands around the world that distributors may use as alternate names. Shindengen may also be known as the following names: