Shimpo DT-207LR

Combination LED Tachometer, Laser Sensor, Contact Adapter for Use with Included 6" Contact Wheel
$ 345.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Shimpo DT-207LR.

Newark

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Shimpo DT-207LR provided by its distributors.

Combination LED Tachometer, Laser Sensor, Contact Adapter for Use with Included 6" Contact Wheel
Tachometer,6 to 99,999 rpm
HANDHELD TACHOMETER; LASER,
TACHOMETER, HANDHELD, LASER, 6 TO 99999RPM, 0.006%; RPM Measuring Range:6RPM to 99999RPM; Accuracy:0.006%; External Height:1.8"; External Width:2.4"; Sampling Time:-; Detecting Distance Max:20ft; External Depth:6.6"; Product Range:- RoHS Compliant: No

Manufacturer Aliases

Shimpo has several brands around the world that distributors may use as alternate names. Shimpo may also be known as the following names:

  • SHIMPO INSTRUMENTS
  • SHIMPO AMERICA CORP/NIDEC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT207LR