Sharp PC925L0NSZ0F

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC925L0NSZ0F.

IHS

Datasheet20 pages18 years ago

Farnell

Future Electronics

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-10-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-05-31
LTD Date2013-08-30

Descriptions

Descriptions of Sharp PC925L0NSZ0F provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
OptoCouplers & OptoIsolators DIP8 Isolated gate driver, 2.5A
OPTOISO 5KV 1CH GATE DRIVER 8DIP
OPTOCOUPLER; No. of Channels:1; Isolation Voltage:5kV; Output Type:Transistor; Input Current:25mA; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC; Approval Category:UL Recognised; CMR:15kV/µs; Case Style:DIP; External Depth:6.5mm; External Length / Height:3.5mm; External Width:9.66mm; Lead Spacing:2.54mm; Max Current If:25mA; Max Voltage Vf:1.8V; Operating Temperature Range:-40°C to +100°C; Optocoupler Type:OPIC; Power Dissipation:295mW; Propagation Time H-L:0.3µs; Propagation Time L-H:0.3µs; Rise Time:0.1µs; Row Pitch:7.62mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology