Sharp PC923L0NIP0F

Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC923L0NIP0F.

IHS

Datasheet18 pages20 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-08-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-12-18
LTD Date2010-03-31

Descriptions

Descriptions of Sharp PC923L0NIP0F provided by its distributors.

Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-8
Optocoupler Drive Open Collector 1-CH 30V 1500V 8-Pin PDIP SMT T/R
OPTOCOUPLER; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Transistor; Input Current:10mA; Output Voltage:22V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Approval Bodies:VDE; Approval Category:UL Recognised; CMR:15kV/µs; External Depth:6.5mm; External Length / Height:3.5mm; External Width:9.66mm; Lead Spacing:2.54mm; Output Type:Transistor; Peak Forward Current:20mA; Power Dissipation Pd:550mW; Propagation Time H-L:0.3µs; Propagation Time L-H:0.3µs; Rise Time:0.2ns; Row Pitch:10mm; Supply Voltage Max:30V; Supply Voltage Min:15V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology