Sharp PC412S0NIP0F

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 25MBps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC412S0NIP0F.

Future Electronics

Datasheet13 pages19 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-11-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-05-15
LTD Date2009-09-30

Descriptions

Descriptions of Sharp PC412S0NIP0F provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 25MBps
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOP T/R
OptoCouplers & OptoIsolators Photocoupler 25Mbit/sHigh CMR
OPTOISO 3.75KV PUSH PULL 8MFLAT
OPTOCOUPLER; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:10mA; Output Voltage:5V; Opto Case Style:Mini-Flat; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Approval Bodies:VDE; Approval Category:UL Recognised; Baud Rate Bits per Second:25Mbps; CMR:20kV/µs; External Depth:3.937mm; External Length / Height:3.175mm; External Width:5.08mm; Forward Voltage VF Max:5V; Lead Spacing:1.27mm; Output Type:Gate Drive; Propagation Time H-L:3ns; Propagation Time L-H:4ns; Row Pitch:5.994mm; Voltage Vf Typ:4.4V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology