Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio50 %
Dark Current100 nA
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.4 V
Isolation Voltage3750 Vrms
Max Collector Current50 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Power Dissipation170 mW
Min Operating Temperature-30 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingTape & Reel (TR)
Power Dissipation170 mW
Reverse Breakdown Voltage6 V
Rise Time18 µs