Sharp LQ106K1LA05

10.6" 1280×768 Lcm 262K Wled Lvds
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-LQ106K1LA05Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ106K1LA05.

Future Electronics

Datasheet23 pages18 years ago

Supply Chain

Introduction Date2008-07-23
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2010-03-01
LTD Date2010-06-30

Descriptions

Descriptions of Sharp LQ106K1LA05 provided by its distributors.

10.6" 1280×768 LCM 262K WLED LVDS
LCD, TFT, 10.6" WIDE LED; Backlighting Colour:White; LCD Display Type:TFT; Pixel Pitch (H x W):0.18mm x 0.18mm; Display Mode:Transmissive; Interface Type:LVDS; Viewing Area (H x W):138.2mm x 230.4mm; Supply Voltage:3.3V; SVHC:No SVHC (15-Dec-2010); Backlight Type:LED; Display Area Height:138.2mm; Display Area Width:230.4mm; External Depth:5mm; External Length / Height:152.5mm; External Width:251.1mm; Operating Temperature Range:0°C to +50°C; Resolution:1280 x 768; Screen Size:10.6"

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ 106K1LA05