Sharp LQ104V1LG61

LCD Graphic Display Modules 10.4 VGA LVDS STGII 640X480
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ104V1LG61.

Farnell

Datasheet19 pages20 years ago

Arrow Electronics

Mouser

Supply Chain

Introduction Date2005-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-01-12
LTD Date2013-03-31

Descriptions

Descriptions of Sharp LQ104V1LG61 provided by its distributors.

LCD Graphic Display Modules 10.4 VGA LVDS STGII 640X480
TFT Module Normally White 10.4in VGA 640x480Pixels
10.4" 640×480 LCM 262K CCFL LVDS
LCD DISPLAY, TFT, 4.3"; External Depth:13.7mm; External Length / Height:246.5mm; External Width:179.4mm; Max Operating Temperature:80°C; Min Temperature Operating:-30°C; Backlight Type:CCFL; Contrast Ratio:600:1; Display Technology:TFT; Interface Type:18-bit (6 bits/colour); Luminance:450cd/m²; Min Viewing Angle X Axis:35°; Resolution:640 x 3 x 480; Response Time:35ms; Row Pitch:0.330mm; Screen Size:26cm; Viewing Angle Y Axis:60°

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology