Sharp LQ104V1DG61

LCD Graphic Display Modules 10.4 VGA STG 2
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsLQ104V1DG618
1d
North Star MicroNS-LQ104V1DG61Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ104V1DG61.

Future Electronics

Datasheet22 pages20 years ago

Farnell

Supply Chain

Introduction Date2006-04-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-08-31
LTD Date2011-07-08

Descriptions

Descriptions of Sharp LQ104V1DG61 provided by its distributors.

LCD Graphic Display Modules 10.4 VGA STG 2
TFT Module Normally White 10.4in VGA 640x480Pixels 20-Pin
10.4" 640×480 LCM 262K CCFL TTL
LCD DISPLAY, TFT, 10.4"; External Depth:13.7mm; External Length / Height:246.5mm; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Width, External:179.4mm; Backlight Type:CCFL; Display Technology:TFT; Interface Type:18-bit (6 bits/colour); Luminance:450cd/m²; Ratio, Contrast:600:1; Resolution:640 x 3 x 480; Row Pitch:0.330mm; Screen Size:26cm; Time, Response:35ms; Viewing Angle X Axis Min:35°; Viewing Angle Y Axis:60°

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology