Sharp LQ075V3DG01

LCD Graphic Display Modules 7.5 640 X 480 TFT LCD MODULE
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ075V3DG01.

TME

Datasheet23 pages19 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp LQ075V3DG01 provided by its distributors.

LCD Graphic Display Modules 7.5 640 X 480 TFT LCD MODULE
7.5" 640×480 LCM 262K CCFL TTL
LCD DISPLAY, TFT, 7.5"; External Depth:11.6mm; External Length / Height:199.5mm; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Width, External:149.5mm; Backlight Type:CCFL; Display Technology:TFT; Interface Type:18-bit (6 bits/colour); Luminance:400cd/m²; Ratio, Contrast:600:1; Resolution:640 x 3 x 480; Row Pitch:0.237mm; Screen Size:19cm; Time, Response:29ms; Viewing Angle X Axis Min:50°; Viewing Angle Y Axis:60°

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ 075V3DG01