Sharp LQ038Q3DC01

Graphic Dot Matrix LCD Display, LED
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for LQ038Q3DC01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LQ038Q3DC01.

IHS

Datasheet22 pages19 years ago

Supply Chain

Introduction Date2006-08-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-29
LTD Date2011-03-25

Descriptions

Descriptions of Sharp LQ038Q3DC01 provided by its distributors.

Graphic Dot Matrix LCD Display, LED
3.8" 320×240 LCM 262K WLED TTL
LCD DISPLAY, TFT, 3.8"; LCD Display Type:TFT; Pixel Pitch (H x W):0.24mm x 0.24mm; Display Mode:Transmissive; Interface Type:Digital; Viewing Area (H x W):76.8mm x 57.6mm; Supply Voltage:3.3V; SVHC:No SVHC (15-Dec-2010); Backlight Type:14 x LED; Contrast Ratio:450:1; Display Technology:TFT; External Depth:12.3mm; External Length / Height:144mm; External Width:104.6mm; Illumination Colour:White; Interface Type:16-bit; Luminance:240cd/m²; Operating Temperature Range:-30°C to +60°C; Resolution:320 x 3 x 240; Response Time:28ms; Row Pitch:0.240mm; Screen Size:9.6cm; Viewing Angle X Axis Min:50°; Viewing Angle Y Axis:60°

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology