Sharp GW5DLE40MR5

MEGAZENI WHITE / 50W, 4000K; Bulb Size: -; LED Colour: Natural White; Viewing Angl
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5DLE40MR5.

IHS

Datasheet22 pages14 years ago

Farnell

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-31
LTD Date2016-03-31

Descriptions

Descriptions of Sharp GW5DLE40MR5 provided by its distributors.

MEGAZENI WHITE / 50W, 4000K; Bulb Size:-; LED Colour:Natural White; Viewing Angl
47.5 WATT MEGA ZENIGATA LED - 4000K, 4770LM, 82CRI
LED Module Diffuse White 4770lm 20x24mm
SINGLE COLOR DISPLAY CLUSTER WHITE
MEGAZENI WHITE / 50W, 4000K; Product Range: Mega-Zenigata Series; LED Module Type: -; LED Colour: White; CCT: 4000K; Luminous Flux @ Test: 4770lm; Luminous Flux @ Max: 6678lm; Power Rating: -; Supply Voltage: -; Forward Current
MEGAZENI WHITE / 50W, 4000K; LED Colour:Natural White; Viewing Angle:120°; LED Mounting:SMD; MSL:MSL 1 - Unlimited; CCT:4000K; Forward Current @ Test:950mA; Forward Current If Max:1.5A; Forward Voltage @ Test:50V; Luminous Flux @ Test:4770lm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +100°C; Power Dissipation Pd:82.5W; Series:Mega-Zenigata

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology