Sharp GW5DGE40MR5

Single Color LED Display Cluster, White
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for GW5DGE40MR5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5DGE40MR5.

IHS

Datasheet22 pages14 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp GW5DGE40MR5 provided by its distributors.

Single Color LED Display Cluster, White
47.5 WATT MEGA ZENIGATA LED - 4000K, 3850LM, 92CRI
LED Module Diffuse White 3850lm 20x24mm
MEGAZENI WHITE / 50W, 4000K, CRI90; LED Colour:Natural White; Viewing Angle:120°; LED Mounting:SMD; MSL:MSL 1 - Unlimited; CCT:4000K; Forward Current @ Test:950mA; Forward Current If Max:1.5A; Forward Voltage @ Test:50V; Luminous Flux @ Test:3850lm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +100°C; Power Dissipation Pd:82.5W; Series:Mega-Zenigata

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology