Sharp GP2A230LRSAF

Photointerrupter Reflective Photologic, Pull up 3-Pin
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2A230LRSAF.

IHS

Datasheet12 pages20 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2006-05-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-28

Descriptions

Descriptions of Sharp GP2A230LRSAF provided by its distributors.

Photointerrupter Reflective Photologic, Pull up 3-Pin
Reflective Photoelectric Switch
Snap-in type Detecting Distance : 1 to 9mm OPIC Output, Refl ective Photointerrupter with Connector | PHOTOINTERRUPTER REFLEC 9MM
Transistor Output Reflective Object Sensor
Reflective 1mm~9mm(ADJ) 1ms Photodiode
- Reflective Optical Interrupters ROHS
PHOTOINTERRUPTER; Output Type:OPIC; Case Style:Snap-In; Operating Temperature Range:-10°C to +70°C; External Depth:8mm; External Length / Height:8mm; Termination Type:Snap-In; Time, Fall:1ms; Time, Rise:1ms; Voltage, Supply Max:5.25V; Voltage, Supply Min:4.75V; Width, External:19.7mm; Detecting Distance:1mm to 9mm

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology