Sharp GP1US301XP

Receiver Ir Rem Ctrl 3V 38KHZ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1US301XP.

Future Electronics

Datasheet5 pages19 years ago

Supply Chain

Introduction Date2006-04-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-05-15
LTD Date2009-08-31

Descriptions

Descriptions of Sharp GP1US301XP provided by its distributors.

RECEIVER IR REM CTRL 3V 38KHZ
SENSOR REMOTE REC 38.0KHZ 5M
LOGIC OUTPUT PHOTO DETECTOR
PHOTODIODE, IR DETECTOR; Temperature, operating range:-30°C to +85°C; Temp, op. max:85°C; Temp, op. min:-30°C; Termination Type:SMD; Current, output max:0.6mA; Frequency, operating:38kHz; Package/Case:Top View; Voltage, Vcc max:5.5V; Voltage, Vcc min:2.4V; Voltage, Vol max:0.45V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology