| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 852-GP1S194HCZ0F | 6,116 | 1 | Tube | ||||||||
| Microchip USA | GP1S194HCZ0F | 325 | 3500 | Tube | 11h | |||||||
| Win Source | WS-GP1S194HCZ0F | 32,584 | 215 | 18h | ||||||||
| UnikeyIC | GP1S194HCZ0F | 8 | 1 | Tube | 16h | |||||||
| Worldway Electronics | GP1S194HCZ0F | 28,919 | 7 | Tube | 17h |
Download Sharp GP1S194HCZ0F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Sharp GP1S194HCZ0F provided by its distributors.
Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names: