Sharp GP1S036HEZ

GP1S Series 35 V 50 mA Through-Hole 4-Way Tilt Detection Sensor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1S036HEZ.

Future Electronics

Datasheet11 pages20 years ago

DigiKey

Supply Chain

Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-10
LTD Date2009-12-31

Descriptions

Descriptions of Sharp GP1S036HEZ provided by its distributors.

GP1S Series 35 V 50 mA Through-Hole 4-Way Tilt Detection Sensor
1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
SNSR TILT 2PHASE 75-90DEG 20MATH
PHOTOINTERRUPTER; Channels, No. of:2; Output Type:Transistor; Current, Input:50mA; Voltage, Output Max:35V; Temperature, Operating Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology