Sharp GL610T

Ultra-compact Chip Part Type Infrared Emitting Diodes | EMITTER IR 950NM 50MA SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GL610T.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp GL610T provided by its distributors.

Ultra-compact Chip Part Type Infrared Emitting Diodes | EMITTER IR 950NM 50MA SMD
Infrared LED, 1.2mm, 1-Element, 950nm
1.2 mm 1 ELEMENT INFRARED LED 950 nm
EMITTER IR 950NM 50MA SMD

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • GL-610T