Sharp GL100MN3MP

Surface Mount Type, High Power | EMITTER IR 940NM 50MA SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GL100MN3MP.

IHS

Datasheet10 pages18 years ago

Verical

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-20
LTD Date2013-06-30

Descriptions

Descriptions of Sharp GL100MN3MP provided by its distributors.

Surface Mount Type, High Power | EMITTER IR 940NM 50MA SMD
Infrared LED, 1.6mm, 1-Element, 940nm
1.6 mm 1 ELEMENT INFRARED LED 940 nm
LED IrLED 940nm 2-Pin SMD T/R

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology