Sharp GW5DLA40M04

Single Color LED Display Cluster, White
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GW5DLA40M04.

IHS

Datasheet22 pages14 years ago

element14 APAC

Newark

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-05-27
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2015-12-31
LTD Date2016-03-31

Descriptions

Descriptions of Sharp GW5DLA40M04 provided by its distributors.

Single Color LED Display Cluster, White
LED Uni-Color White 2-Pin T/R
LED Module Diffuse White 1520lm 20x24mm
LED MOD 15WATT ZENIGATA 4050K
Megazeni LED 15W, 1520 lm
LED, COOL WHITE, 20W, 1520LM
LED, MEGAZENI, 15W, NAT WHT, 4000K; LED Colour:Neutral White; Viewing Angle:120°; LED Mounting:SMD; CCT:4000K; Forward Current @ Test:400mA; Forward Current If Max:500mA; Forward Voltage @ Test:37V; Luminous Flux @ Test:1520lm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +100°C; Power Dissipation Pd:20W; Power Dissipation Pd:20W; Series:MEGA ZENIGATA

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology