Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1S196HCZ0F

Photointerrupter Transmissive 1.1mm Phototransistor 4-Pin Sleeve
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1S196HCZ0F.

IHS

Datasheet11 pages4 years ago

Upverter

_legacy Avnet

iiiC

Inventory History

3 month trend:
-4.41%

CAD Models

Download Sharp GP1S196HCZ0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-03-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayTCST1230
9.2 x 4.8 x 5.4 mm 2.8 mm Gap 150 mW 70 V 950 nm Transmissive Optical Sensor
VishayTCST1030
Photointerrupter Transmissive 3mm Phototransistor 4-Pin Tube / SENSR OPTO SLOT 3.1MM TRANS THRU
VishayTSOP34838
TSOP34838, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 6 X 5.6 X 6.95MM

Descriptions

Descriptions of Sharp GP1S196HCZ0F provided by its distributors.

Photointerrupter Transmissive 1.1mm Phototransistor 4-Pin Sleeve
950nm Through-Beam 1.1mm 50¦Ìs£¬50¦Ìs Phototransistor DIP-4 PCBinstall£¬Through hole mounting 3.1mm*2mm*2.7mm
DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Transistor Output Slotted Switch, 1-Channel, 1.1mm Slot Width
Channel Type Photoelectric Switch (Logic Output)
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSR OPTO SLOT 1.1MM TRANS THRU
PHOTOINTERRUPTER; No. of Channels:1; Output Type:Transistor; Input Current:30mA; Max Output Voltage:35V; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology