Sharp GM5SAE27P0A

Single Color LED, Warm White, 2.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GM5SAE27P0A.

IHS

Datasheet27 pages15 years ago

Farnell

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-04-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp GM5SAE27P0A provided by its distributors.

Single Color LED, Warm White, 2.4mm
LED Uni-Color White 2-Pin PLCC T/R
LED WARM WHITE 2PLCC SMD
LED, PLCC2, 4.9LM, 2700K, CRI 85; LED Colour:Warm White; Luminous Intensity @ Test:1900mcd; Luminous Flux @ Test:5lm; Colour Correlated Temperature (CCT):2700K; Forward Current @ Test:20mA; Forward Current Max:35mA; Forward Voltage @ Test:3.2V; Power Dissipation:111mW; LED Mounting:Surface; Operating Temperature:-30°C to +85°C; Opto Case Style:PLCC-2; No. of Pins:2; Colour Rendering Index:85; Forward Current If Max:30mA; Forward Voltage VF Max:3.7V; LED Colour:White; Luminous Flux:4.9lm; Mounting Type:SMD; Operating Temperature Range:-30°C to +100°C; Termination Type:SMD

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology