Shallcross PFC-W0805LF-03-4990-B

Res 499 Ohm 1/4W 0.1% 0805
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PFC-W0805LF-03-4990-B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Shallcross PFC-W0805LF-03-4990-B.

Newark

Datasheet4 pages18 years ago
Datasheet4 pages19 years ago

Descriptions

Descriptions of Shallcross PFC-W0805LF-03-4990-B provided by its distributors.

RES 499 OHM 1/4W 0.1% 0805
499 OHM .1% 25PPM
Thin Film Chip Resistor; Power Rating:250mW; Resistance:499ohm; Resistance Tolerance:± 0.1%; Series:PFC; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Thin Film; Voltage Rating:100VDC ;RoHS Compliant: Yes

Manufacturer Aliases

Shallcross has several brands around the world that distributors may use as alternate names. Shallcross may also be known as the following names:

  • SHALLC
  • SHALL
  • SHALLCROS
  • SHALLCROSS/IRC
  • RCL SHALLCROSS
  • SHALLCROSS INC
  • SHALLCR
  • IRC/SHALLCROSS
  • SHALLCROXX
  • SHLCRS
  • Shallcross Resistor
  • IRC RCL/SHALLCROSS
  • SHALCROSS
  • SHALCROS
  • CHALLCROSS
  • Shallcross Inc / International Resistive Company
  • SHALLCROSSS