Shallcross PFC-W0805LF-03-3400-B

340 Ohm .1% 25PPM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PFC-W0805LF-03-3400-B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Shallcross PFC-W0805LF-03-3400-B.

Newark

Datasheet4 pages18 years ago

Descriptions

Descriptions of Shallcross PFC-W0805LF-03-3400-B provided by its distributors.

340 OHM .1% 25PPM
RESISTOR, THIN FILM, 340 OHM, 250mW, 0.1%; Resistance:340ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805 ;RoHS Compliant: Yes

Manufacturer Aliases

Shallcross has several brands around the world that distributors may use as alternate names. Shallcross may also be known as the following names:

  • SHALLC
  • SHALL
  • SHALLCROS
  • SHALLCROSS/IRC
  • RCL SHALLCROSS
  • SHALLCROSS INC
  • SHALLCR
  • IRC/SHALLCROSS
  • SHALLCROXX
  • SHLCRS
  • Shallcross Resistor
  • IRC RCL/SHALLCROSS
  • SHALCROSS
  • SHALCROS
  • CHALLCROSS
  • Shallcross Inc / International Resistive Company
  • SHALLCROSSS