Shallcross PFC-W0805LF-03-2002-B

Resistor; Thin Film; Res 20 Kilohms; Pwr-Rtg 0.25 W; Tol 0.1%; SMT; 0805
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PFC-W0805LF-03-2002-B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Shallcross PFC-W0805LF-03-2002-B.

element14 APAC

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Descriptions

Descriptions of Shallcross PFC-W0805LF-03-2002-B provided by its distributors.

Resistor;Thin Film;Res 20 Kilohms;Pwr-Rtg 0.25 W;Tol 0.1%;SMT;0805
RES 20K OHM 1/4W 0.1% 0805
RESISTOR, 0805, 0.25W, 20K; Resistance:20kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +150°C; Package / Case:0805; Series:PFC

Manufacturer Aliases

Shallcross has several brands around the world that distributors may use as alternate names. Shallcross may also be known as the following names:

  • SHALLC
  • SHALL
  • SHALLCROS
  • SHALLCROSS/IRC
  • RCL SHALLCROSS
  • SHALLCROSS INC
  • SHALLCR
  • IRC/SHALLCROSS
  • SHALLCROXX
  • SHLCRS
  • Shallcross Resistor
  • IRC RCL/SHALLCROSS
  • SHALCROSS
  • SHALCROS
  • CHALLCROSS
  • Shallcross Inc / International Resistive Company
  • SHALLCROSSS