| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SGM8542XS/TR | 200 | 4K | 16h | ||||||||
| TME | SGM8542XS/TR | 0 | 1 | 3h | ||||||||
| Newark | SGM8542XS/TR | 0 | 1 | Cut Tape | ||||||||
| Schukat | SGM8542XS/TR | 3,800 | 100 | 15h | ||||||||
| ICPartonline | SGM8542XS/TR | 8,425 | >1wk |
Download SG Micro SGM8542XS/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of SG Micro SGM8542XS/TR provided by its distributors.
SG Micro has several brands around the world that distributors may use as alternate names. SG Micro may also be known as the following names: