
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SGM6603-ADJYN6G/TR | 0 | 3K | 4h | ||||||||
| HQonline | PM0143712 | 156 | 1 | >1w | ||||||||
| Win Source | WS-SGM6603-ADJYN6G/TR | 120,000 | 75 | 3h | ||||||||
| UnikeyIC | SGM6603-ADJYN6G/TR | 15,000 | 3K | Tape & Reel | 4h | |||||||
| Worldway Electronics | SGM6603-ADJYN6G/TR | 17,545 | 7 | 1d |
Download datasheets and manufacturer documentation for SG Micro SGM6603-ADJYN6G/TR.
Download SG Micro SGM6603-ADJYN6G/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of SG Micro SGM6603-ADJYN6G/TR provided by its distributors.
SG Micro has several brands around the world that distributors may use as alternate names. SG Micro may also be known as the following names:
Download datasheets and manufacturer documentation for SG Micro SGM6603-ADJYN6G/TR.