| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SGM61030AXTEP7GTR | 0 | 1 | 2d | ||||||||
| Newark | SGM61030AXTEP7G/TR | 0 | 1 | Cut Tape | ||||||||
| Avnet | SGM61030AXTEP7G/TR | 0 | 3K | 4d | ||||||||
| Schukat | SGM61030AXTEP7GTR | 4,600 | 100 | 13h | ||||||||
| Weyland Electronics Group Pte. Ltd. | SGM61030AXTEP7G/TR | 15,000 | 1 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for SG Micro SGM61030AXTEP7G/TR.
Download SG Micro SGM61030AXTEP7G/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of SG Micro SGM61030AXTEP7G/TR provided by its distributors.
SG Micro has several brands around the world that distributors may use as alternate names. SG Micro may also be known as the following names:
Download datasheets and manufacturer documentation for SG Micro SGM61030AXTEP7G/TR.