| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SGM41513YTQF24G/TR | 0 | 3K | 1d | ||||||||
| Win Source | WS-SGM41513YTQF24G/TR | 231,810 | 165 | 1h | ||||||||
| UnikeyIC | SGM41513YTQF24G/TR | 15,000 | 3K | 2d | ||||||||
| Worldway Electronics | SGM41513YTQF24G/TR | 17,510 | 7 | Tape & Reel | 5h | |||||||
| Cytech Systems | SGM41513YTQF24G/TR | 3,000 | 2d |
Download SG Micro SGM41513YTQF24G/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of SG Micro SGM41513YTQF24G/TR provided by its distributors.
SG Micro has several brands around the world that distributors may use as alternate names. SG Micro may also be known as the following names: