
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SGM3157YC6/TR | 0 | 3K | 4d | ||||||||
| Win Source | WS-SGM3157YC6/TR | 267,620 | 385 | 12h | ||||||||
| UnikeyIC | SGM3157YC6/TR | 8,793 | 5 | Tape & Reel | 9h | |||||||
| Worldway Electronics | SGM3157YC6/TR | 20,853 | 7 | 15h | ||||||||
| LCSC | C46744 | 2,915 | 5 | 21h |
Download datasheets and manufacturer documentation for SG Micro SGM3157YC6/TR.
Download SG Micro SGM3157YC6/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of SG Micro SGM3157YC6/TR provided by its distributors.
SG Micro has several brands around the world that distributors may use as alternate names. SG Micro may also be known as the following names:
Download datasheets and manufacturer documentation for SG Micro SGM3157YC6/TR.