| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SGM2210-ADJXN5G/TR | 200 | 3K | 10h | ||||||||
| Newark | SGM2210-ADJXN5G/TR | 3,205 | 1 | Cut Tape | ||||||||
| element14 APAC | SGM2210-ADJXN5G/TR | 3,841 | 1 | Cut Tape | 21h | |||||||
| Farnell | SGM2210-ADJXN5G/TR | 3,205 | 1 | Cut Tape | 8h | |||||||
| Weyland Electronics Group Pte. Ltd. | SGM2210-ADJXN5G/TR | 10,535 | 1 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for SG Micro SGM2210-ADJXN5G/TR.
Download SG Micro SGM2210-ADJXN5G/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of SG Micro SGM2210-ADJXN5G/TR provided by its distributors.
SG Micro has several brands around the world that distributors may use as alternate names. SG Micro may also be known as the following names:
Download datasheets and manufacturer documentation for SG Micro SGM2210-ADJXN5G/TR.