Serpac RBF53P06B28B

Black Polycarbonate Flange Mount Plastic Box Enclosure with Flanged Base
$ 12.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac RBF53P06B28B.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac RBF53P06B28B provided by its distributors.

Black Polycarbonate Flange Mount Plastic Box Enclosure with Flanged Base
ENCLOSURE PLAS 4.72"L X 3.15"W
Enclosure, Wall Mount, Pc, Black; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:85.1Mm; External Width - Metric:80.1Mm; External Depth - Metric:120Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac RBF53P06B28B

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON