Serpac RBF32P04G08G

Gray/gray Flanged Base Plastic Box Enclosure For Wall/surface Mount
$ 14.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac RBF32P04G08G.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac RBF32P04G08G provided by its distributors.

GRAY/GRAY FLANGED BASE PLASTIC BOX ENCLOSURE FOR WALL/SURFACE MOUNT
Gray Polycarbonate Flange Mount Watertight Electronic Enclosure
Enclosure, Wall Mount, Pc, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; External Height - Metric:30Mm; External Width - Metric:50Mm; External Depth - Metric:65Mm; Ip Rating:Ip67; Body Color:Gray Rohs Compliant: Yes |Serpac RBF32P04G08G

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON