Serpac RB85P12C10C

Watertight Polycarbonate Instrument Enclosure- Clear, 7.87X4.72X2.18"
$ 28.006
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac RB85P12C10C.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac RB85P12C10C provided by its distributors.

WATERTIGHT POLYCARBONATE INSTRUMENT ENCLOSURE- CLEAR, 7.87X4.72X2.18"
SERPAC RB85P12C10C Watertight Instrument Enclosure Clear To
Enclosure, Junction Box, Pc, Clear; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:55.4Mm; External Width - Metric:120Mm; External Depth - Metric:200Mm; Ip Rating:Ip67; Body Color:Transparent Rohs Compliant: Yes |Serpac RB85P12C10C
PLASTIC BOX CLEAR/CLEAR (7.87 X

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON