Serpac RB65P06C10C

Clear Polycarbonate Watertight Electronic Enclosure
$ 17.936
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac RB65P06C10C.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac RB65P06C10C provided by its distributors.

Clear Polycarbonate Watertight Electronic Enclosure
WATERTIGHT POLYCARBONATE ENCLOSURECLEAR/CLEAR6.30 X 4.72 X 1.59 IN.
BOX PLASTIC CLEAR 6.3"L X 4.72"W
Enclosure, Multipurpose, Pc, Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:40.3Mm; External Width - Metric:120Mm; External Depth - Metric:160Mm; Ip Rating:Ip67; Body Color:Transparent Rohs Compliant: Yes |Serpac RB65P06C10C

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON