Serpac RB63P06C16C

Watertight Polycarbonate Instrument Enclosure- Clear, 6.30X3.15X2.17"
$ 22.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac RB63P06C16C.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Serpac RB63P06C16C provided by its distributors.

WATERTIGHT POLYCARBONATE INSTRUMENT ENCLOSURE- CLEAR, 6.30X3.15X2.17"
SERPAC RB63P06C16C Watertight Instrument Enclosure Clear To
Clear Polycarbonate Bracket Mount Watertight Enclosure
Enclosure, Junction Box, Pc, Clear; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:55.1Mm; External Width - Metric:80.1Mm; External Depth - Metric:160Mm; Ip Rating:Ip67; Body Color:Transparentrohs Compliant: Yes |Serpac RB63P06C16C
RB63 ENCLOSURE TOP CLEAR BOTTOM

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB63-P06C16C