Serpac RB55P14B28B

Watertight Polycarbonate Instrument Enclosure- Black, 4.72X4.72X4.13"
$ 18.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac RB55P14B28B.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac RB55P14B28B provided by its distributors.

WATERTIGHT POLYCARBONATE INSTRUMENT ENCLOSURE- BLACK, 4.72X4.72X4.13"
SERPAC RB55P14B28B Watertight Instrument Enclosure Black To
Black Polycarbonate Bracket Mount Watertight Enclosure
PLASTIC BOX BLACK/BLACK (4.72 X
Enclosure, Junction Box, Pc, Black; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:104.9Mm; External Width - Metric:120Mm; External Depth - Metric:120Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac RB55P14B28B

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB55-P14B28B