Serpac RB53P06G10G

Watertight Polycarbonate Instrument Enclosure- Gray, 4.72X3.15X1.59"
$ 13.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac RB53P06G10G.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac RB53P06G10G provided by its distributors.

WATERTIGHT POLYCARBONATE INSTRUMENT ENCLOSURE- GRAY, 4.72X3.15X1.59"
SERPAC RB53P06G10G Watertight Instrument Enclosure Gray Top
Gray Polycarbonate Bracket Mount Watertight Enclosure
RB53 ENCLOSURE TOP GRAY BOTTOM G
Enclosure, Junction Box, Pc, Grey; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:40.39Mm; External Width - Metric:80.1Mm; External Depth - Metric:120Mm; Ip Rating:Ip67; Body Color:Gray Rohs Compliant: Yes |Serpac RB53P06G10G

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB53-P06G10G