Serpac RB33P06G28G

Watertight Polycarbonate Instrument Enclosure- Gray, 3.22X3.15X3.35"
$ 12.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac RB33P06G28G.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac RB33P06G28G provided by its distributors.

WATERTIGHT POLYCARBONATE INSTRUMENT ENCLOSURE- GRAY, 3.22X3.15X3.35"
SERPAC RB33P06G28G Watertight Instrument Enclosure Gray Top
PLUG COMPONENT NOMINAL CURRENT 8 A NUMBER OF POSITIONS 4
RB33 ENCLOSURE TOP GRAY BOTTOM G
Enclosure, Junction Box, Pc, Grey; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:85.1Mm; External Width - Metric:80.1Mm; External Depth - Metric:82Mm; Ip Rating:Ip67; Body Color:Gray Rohs Compliant: Yes |Serpac RB33P06G28G

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB33-P06G28G