Serpac CXL61DBKAGM

Pendant Enclosure With Gun Metal Looped Seal; Accepts 0.031" Circuit Board.
$ 3.693
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac CXL61DBKAGM.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac CXL61DBKAGM provided by its distributors.

PENDANT ENCLOSURE WITH GUN METAL LOOPED SEAL; ACCEPTS 0.031" CIRCUIT BOARD.
Black Polycarbonate Waterproof Pendant Enclosure with Gun Metal Seal
Enclosure, Pocket, Pc, Black/Gun Metal; Enclosure Type:Pocket; Enclosure Material:Polycarbonate; External Height - Metric:11.43Mm; External Width - Metric:45.5Mm; External Depth - Metric:72.4Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac CXL61DBKAGM

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON