Serpac CX62DBKANG

Waterproof Pocket Enclosure With Neon Green Seal; Accepts 0.031" Circuit Board
$ 3.693
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac CX62DBKANG.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac CX62DBKANG provided by its distributors.

WATERPROOF POCKET ENCLOSURE WITH NEON GREEN SEAL; ACCEPTS 0.031" CIRCUIT BOARD
Enclosure, Pocket, Pc, Black/Neon Green; Enclosure Type:Pocket; Enclosure Material:Polycarbonate; External Height - Metric:13.97Mm; External Width - Metric:45.5Mm; External Depth - Metric:72.4Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac CX62DBKANG

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON