Serpac CX61SDBKABL

Black Polycarbonate Sloped Waterproof Pocket Enclosure with Blue Seal
$ 6.179
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac CX61SDBKABL.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Serpac CX61SDBKABL provided by its distributors.

Black Polycarbonate Sloped Waterproof Pocket Enclosure with Blue Seal
SLOPED POCKET ENCLOSURE WITH BLUE SEAL; ACCEPTS 0.031" CIRCUIT BOARD.
Enclosure, Pocket, Pc, Black/Blue; Enclosure Type:Pocket; Enclosure Material:Polycarbonate; External Height - Metric:23.11Mm; External Width - Metric:45.5Mm; External Depth - Metric:72.4Mm; Ip Rating:Ip67; Body Color:Black Rohs Compliant: Yes |Serpac CX61SDBKABL

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON