Serpac CX25ABKAGM

Waterproof Pocket Enclosure With Gun Metal Seal; Accepts 0.031" Circuit Board.
$ 5.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac CX25ABKAGM.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Serpac CX25ABKAGM provided by its distributors.

WATERPROOF POCKET ENCLOSURE WITH GUN METAL SEAL; ACCEPTS 0.031" CIRCUIT BOARD.
ENCLOSURE PLAS 1.68"L X 1.45"W
Pocket Enclosure, Pc, Black; Enclosure Type:Pocket; Enclosure Material:Polycarbonate; External Height - Metric:16.26Mm; External Width - Metric:38.4Mm; External Depth - Metric:44.2Mm; Ip Rating:Ip65, Ip66, Ip67; Body Color:Black Rohs Compliant: Yes |Serpac CX25ABKAGM

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON